CA-HTJ4Z-HTJ4Z-1M

Adam Tech
737-CAHTJ4ZHTJ4Z1M
CA-HTJ4Z-HTJ4Z-1M

Mfr.:

Description:
Ethernet Cables / Networking Cables HT-X2x2 Jack Cable (TPA)

Lifecycle:
New Product:
New from this manufacturer.

In Stock: 100

Stock:
100 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$49.42 $49.42
$42.01 $420.10
$39.38 $984.50
$38.50 $1,925.00

Product Attribute Attribute Value Select Attribute
Adam Tech
Product Category: Ethernet Cables / Networking Cables
RoHS:  
Receptacle
8 Position
Receptacle
8 Position
Female / Female
1 m (3.281 ft)
Black
26 AWG
Brand: Adam Tech
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Product Type: Ethernet Cables / Networking Cables
Series: HT-X
Shielding: Shielded
Subcategory: Cable Assemblies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

FEATURED PRODUCTS
ADAM TECH