DB25-PR-SL

Adam Tech
737-DB25-PR-SL
DB25-PR-SL

Mfr.:

Description:
D-Sub Standard Connectors CONN D-SUB PLUG 25POS CRIMP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$1.27 $1.27
$1.02 $10.20
$0.963 $48.15
$0.918 $91.80
$0.859 $214.75
$0.818 $409.00
$0.77 $770.00
$0.718 $1,795.00
$0.683 $3,415.00

Product Attribute Attribute Value Select Attribute
Adam Tech
Product Category: D-Sub Standard Connectors
RoHS:  
25 Position
Pin (Male)
Crimp
Wire
Straight
2 Row
Male
Gold
Plug
3 (B)
Steel
Unfiltered
DB25
Tray
Brand: Adam Tech
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Product Type: D-Sub Connectors - Standard Density
Factory Pack Quantity: 50
Subcategory: D-Sub Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8536694030
TARIC:
8536699099
ECCN:
EAR99

FEATURED PRODUCTS
ADAM TECH