DMT-A-C-F-T-R

Adam Tech
737-DMT-A-C-F-T-R
DMT-A-C-F-T-R

Mfr.:

Description:
Headers & Wire Housings CRIMP CONTACT 26-30AWG

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Adam Tech
Product Category: Headers & Wire Housings
RoHS:  
Contacts
Terminal
Crimp
Socket (Female)
Tin
DMT
Wire-to-Board
30 AWG to 26 AWG
Reel
Cut Tape
Brand: Adam Tech
Contact Material: Phosphor Bronze
Current Rating: 1 A to 5 A
Product Type: Headers & Wire Housings
Factory Pack Quantity: 10000
Subcategory: Headers & Wire Housings
Voltage Rating: 250 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
TARIC:
8536901000
MXHTS:
8536902800
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$0.10 $0.10
$0.055 $0.55
$0.049 $1.23
$0.047 $4.70
$0.042 $10.50
$0.04 $40.00
$0.037 $92.50
Full Reel (Order in multiples of 10000)
$0.033 $330.00