DPC-F-S-VT-CS1

Adam Tech
737-DPCFSVTCS1
DPC-F-S-VT-CS1

Mfr.:

Description:
HDMI, Displayport & DVI Connectors DISP PORT F 1PORT STR DIP SG

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
2,040
Expected 2026/07/09
Factory Lead Time:
20
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$3.27 $3.27
$2.98 $29.80
$2.83 $70.75
$2.62 $262.00
$2.29 $572.50
$2.23 $1,115.00
$1.94 $1,940.00
$1.86 $4,650.00

Product Attribute Attribute Value Select Attribute
Adam Tech
Product Category: HDMI, Displayport & DVI Connectors
RoHS:  
Displayport
Female
Straight
20 Position
Solder
Gold
Copper Alloy
PCB Mount
DPC
Brand: Adam Tech
Color: Black
Contact Rating: 500 mA
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Housing Material: Thermoplastic (TP)
Insulation Resistance: 100 MOhms
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 55 C
Product Type: HDMI, Displayport & DVI Connectors
Shell Material: Brass
Subcategory: Audio & Video Connectors
Voltage Rating: 40 VAC
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
BRHTS:
85366990
ECCN:
EAR99

DPC DisplayPort Connectors

Adam Tech DPC DisplayPort Connectors are high-bandwidth digital interface connections designed to provide true digital imaging. DPC DisplayPort connectors also feature a multitude of colors and crystal-clear sound through one small plug that can also supply power. These Adam Tech connectors include four main links, one auxiliary channel, and one hot-plug signal line. Adam Tech DPC DisplayPort connectors are designed to work with a wide range of devices, including printers, televisions, camcorders, cameras, and DVD players. The connectors are fully compatible with industry standards and are backwards compatible with VGA, DVI, and HDMI.

FEATURED PRODUCTS
ADAM TECH