HDT44-SD

Adam Tech
737-HDT44-SD
HDT44-SD

Mfr.:

Description:
D-Sub High Density Connectors CONN D-SUB HD RCPT 44P SLDR CUP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$2.23 $2.23
$1.78 $17.80
$1.67 $83.50
$1.60 $160.00
$1.50 $375.00
$1.43 $715.00
$1.33 $1,330.00
$1.28 $3,200.00
$1.27 $6,350.00

Product Attribute Attribute Value Select Attribute
Adam Tech
Product Category: D-Sub High Density Connectors
RoHS:  
44 Position
3 Row
Female
Solder Cup
Straight
Gold
3 A
HDT
Tray
Brand: Adam Tech
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Mounting Style: Through Hole
Product Type: High Density D-Sub Connectors
Shell Material: Steel
Factory Pack Quantity: 50
Subcategory: D-Sub Connectors
Voltage Rating: 250 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8536690040
USHTS:
8536694030
JPHTS:
853669000
KRHTS:
8536699000
TARIC:
8536699099
BRHTS:
85366990
ECCN:
EAR99

FEATURED PRODUCTS
ADAM TECH