HST-04-BK-4

Adam Tech
737-HST-04-BK-4
HST-04-BK-4

Mfr.:

Description:
Heat Shrink Tubing & Sleeves HEAT SHRINK 2.5MM DIA BLACK 4' 2

Product Attribute Attribute Value Select Attribute
Adam Tech
Product Category: Heat Shrink Tubing & Sleeves
RoHS:  
Heat Shrink Tubing
Black
Polyolefin (PO)
1.219 m (4 ft)
3 mm (0.118 in)
1.25 mm (0.049 in)
2:1
HST
Bulk
Brand: Adam Tech
Length - in: 4 ft
Length - mm: 1.22 m
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 55 C
Product Type: Heat Shrink Tubing and Sleeves
Factory Pack Quantity: 163
Subcategory: Wire & Cable Management
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
3926909090
USHTS:
3926909989
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 12,694

Stock:
12,694 Can Dispatch Immediately
Factory Lead Time:
23 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$0.45 $0.45
$0.309 $3.09
$0.293 $7.33
$0.277 $13.85
$0.265 $26.50
$0.231 $57.75
$0.23 $112.47