HST-06-WT-4

Adam Tech
737-HST-06-WT-4
HST-06-WT-4

Mfr.:

Description:
Heat Shrink Tubing & Sleeves HEAT SHRINK 3.5MM DIA WHITE 4' 2

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$0.58 $0.58
$0.40 $4.00
$0.379 $9.48
$0.358 $17.90
$0.323 $32.30
$0.309 $77.25
$0.277 $135.45
$0.271 $309.21

Product Attribute Attribute Value Select Attribute
Adam Tech
Product Category: Heat Shrink Tubing & Sleeves
RoHS:  
Heat Shrink Tubing
White
Polyolefin (PO)
1.219 m (4 ft)
4 mm (0.157 in)
1.75 mm (0.069 in)
2:1
HST
Bulk
Brand: Adam Tech
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 55 C
Product Type: Heat Shrink Tubing and Sleeves
Factory Pack Quantity: 163
Subcategory: Wire & Cable Management
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8536694040
TARIC:
3926909790
ECCN:
EAR99

FEATURED PRODUCTS
ADAM TECH