HST-24-WT-4

Adam Tech
737-HST-24-WT-4
HST-24-WT-4

Mfr.:

Description:
Heat Shrink Tubing & Sleeves HEAT SHRINK 22MM DIA WHITE 4' 2:

Product Attribute Attribute Value Select Attribute
Adam Tech
Product Category: Heat Shrink Tubing & Sleeves
RoHS:  
Heat Shrink Tubing
White
Polyolefin (PO)
1.219 m (4 ft)
23 mm (0.906 in)
11 mm (0.433 in)
2:1
HST
Bulk
Brand: Adam Tech
Length - in: 4 ft
Length - mm: 1.22 m
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 55 C
Product Type: Heat Shrink Tubing and Sleeves
Factory Pack Quantity: 81
Subcategory: Wire & Cable Management
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
3926909989
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$3.66 $3.66
$2.71 $27.10
$2.70 $67.50
$2.69 $217.89
$2.21 $1,253.07
$2.08 $2,190.24