HTX-01ZSKMC11R

Adam Tech
737-HTX01ZSKMC11R
HTX-01ZSKMC11R

Mfr.:

Description:
High Speed/Modular Connectors HT-X 1x1 +MQS 6Pin Vertical Plug, PCB

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 250   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$3.83 $957.50
$3.73 $1,865.00
$3.69 $3,690.00

Product Attribute Attribute Value Select Attribute
Adam Tech
Product Category: High Speed/Modular Connectors
RoHS:  
Plug
2 Position
Through Hole
Gold
HT-X
Brand: Adam Tech
Contact Material: Copper Alloy
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Current Rating: 1.5 A
Housing Colour: Blue
Housing Material: Polyamide (PA)
Insulation Resistance: 100 MOhms
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 40 C
Mounting Angle: Straight
Orientation: Straight
Product Type: High Speed / Modular Connectors
Subcategory: Backplane Connectors
Voltage Rating: 335 VAC
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

FEATURED PRODUCTS
ADAM TECH