IEC-A-3

Adam Tech
737-IEC-A-3
IEC-A-3

Mfr.:

Description:
AC Power Entry Modules AC MALE INLET IEC SOLDER SCREW MNT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3,912

Stock:
3,912 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$0.93 $0.93
$0.792 $7.92
$0.707 $17.68
$0.673 $67.30
$0.622 $186.60
$0.60 $300.00
$0.584 $584.00
$0.548 $1,370.00
$0.511 $2,555.00

Product Attribute Attribute Value Select Attribute
Adam Tech
Product Category: AC Power Entry Modules
RoHS:  
Inlets
Not Switched
Not Filtered
No
15 A
250 VAC
Panel Mount
Solder
IEC-320 C-14
IEC
Tray
Brand: Adam Tech
Contact Plating: Nickel
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Flammability Rating: UL94 V-0
Housing Material: Polycarbonate (PC)
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 25 C
Product Type: AC Power Entry Modules
Factory Pack Quantity: 100
Subcategory: Power Entry
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536690000
USHTS:
8536694030
TARIC:
8536699099
MXHTS:
85366999
ECCN:
EAR99