MCR-B-MPLUG-CS8

Adam Tech
737-MCR-B-MPLUG-CS8
MCR-B-MPLUG-CS8

Mfr.:

Description:
USB Connectors MICRO USB TYPE B PLUG

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 5000   Multiples: 100
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$0.872 $4,360.00

Product Attribute Attribute Value Select Attribute
Adam Tech
Product Category: USB Connectors
RoHS:  
Micro USB Type B Connectors
Plug (Male)
Solder
5 Contact
1 Port
500 mA
150 V
Right Angle
SMD/SMT
Tray
Brand: Adam Tech
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 55 C
Product Type: USB Connectors
Series: MCR
Factory Pack Quantity: 100
Subcategory: USB Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
BRHTS:
85366990
ECCN:
EAR99