MTJ-642BX1

Adam Tech
737-MTJ-642BX1
MTJ-642BX1

Mfr.:

Description:
Modular Connectors / Ethernet Connectors 4P HOUSING TP 2 PLUG SZ 6

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$0.29 $0.29
$0.247 $2.47
$0.217 $5.43
$0.19 $19.00
$0.155 $38.75
$0.14 $140.00
$0.121 $302.50
$0.116 $580.00
$0.113 $1,130.00

Product Attribute Attribute Value Select Attribute
Adam Tech
Product Category: Modular Connectors / Ethernet Connectors
RoHS:  
Jack (Female)
1x1
Unshielded
Cat 5, Cat 5e
Through Hole
1.5 A
150 V
- 40 C
+ 125 C
Black
MTJ
Tray
Brand: Adam Tech
Contact Material: Phosphor Bronze
Contact Plating: Gold
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Flammability Rating: UL 94 V-0
Number of Ports: 1 Port
Number of Positions: 4 Position
Pitch: 2.54 mm
Product Type: Modular Connectors / Ethernet Connectors
Factory Pack Quantity: 5000
Subcategory: Modular Connectors / Ethernet Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
MXHTS:
85369099
BRHTS:
85366990
ECCN:
EAR99

FEATURED PRODUCTS
ADAM TECH