PH-MVP-3350

Adam Tech
737-PH-MVP-3350
PH-MVP-3350

Mfr.:

Description:
Circuit Board Hardware - PCB CONTACT SPRING LOADED T/H GOLD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$1.95 $1.95
$1.67 $16.70
$1.49 $37.25
$1.41 $141.00
$1.30 $390.00
$1.26 $630.00
$1.19 $1,190.00
$1.13 $2,825.00

Product Attribute Attribute Value Select Attribute
Adam Tech
Product Category: Circuit Board Hardware - PCB
RoHS:  
Contacts
Spring Loaded
Brand: Adam Tech
Contact Material: Brass
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Current Rating: 3 A
Packaging: Bulk
Plating: Gold
Product Type: Circuit Board Hardware - PCB
Series: PH
Factory Pack Quantity: 100
Subcategory: Hardware
Voltage Rating: 12 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8538909020
USHTS:
8538908140
JPHTS:
853890000
TARIC:
8536901000
MXHTS:
8538909999
BRHTS:
85389090
ECCN:
EAR99

FEATURED PRODUCTS
ADAM TECH