SCC-K-06-SGM-SMT-B-T/R

Adam Tech
737-SCCK06SGMSMTBT/R
SCC-K-06-SGM-SMT-B-T/R

Mfr.:

Description:
SIMM Connectors SIM CARD 6POS CONNECTOR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$2.52 $2.52
$2.20 $22.00
$2.11 $52.75
$1.97 $197.00
$1.77 $442.50
Full Reel (Order in multiples of 700)
$1.63 $1,141.00
$1.40 $1,960.00
$1.33 $2,793.00

Product Attribute Attribute Value Select Attribute
Adam Tech
Product Category: SIMM Connectors
RoHS:  
8 Position
Gold
SMD/SMT
500 mA
SCC
Brand: Adam Tech
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Packaging: Reel
Packaging: Cut Tape
Product Type: SIMM Connectors
Factory Pack Quantity: 700
Subcategory: Memory Connectors & Sockets
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8536694040
ECCN:
EAR99

FEATURED PRODUCTS
ADAM TECH