SW-PB11-1CSR-10

Adam Tech
737-SW-PB11-1CSR-10
SW-PB11-1CSR-10

Mfr.:

Description:
Pushbutton Switches IP67 ANTI-VANDAL PUSHBUTTON SWIT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$4.72 $4.72
$4.08 $40.80
$3.85 $96.25
$3.68 $184.00
$3.51 $351.00
$2.97 $742.50
$2.85 $1,425.00
$2.79 $2,790.00

Product Attribute Attribute Value Select Attribute
Adam Tech
Product Category: Pushbutton Switches
RoHS:  
PB11
Anti-Vandal Switches
SPST-NO
Panel Mount
OFF - (ON)
Round
100 mA, 125 mA
50 VDC
125 VAC
IP67
Solder Lug
Red
Silver
Tray
Brand: Adam Tech
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 30 C
Product Type: Pushbutton Switches
Factory Pack Quantity: 50
Subcategory: Switches
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536500090
USHTS:
8536509065
ECCN:
EAR99

FEATURED PRODUCTS
ADAM TECH