SW-PB5-AA2BR112V-IP40-8

Adam Tech
737-B5AA2BR112VIP408
SW-PB5-AA2BR112V-IP40-8

Mfr.:

Description:
Pushbutton Switches - Industrial INDUSTRITAL PUSHBUTTON SWITCH, 1

Product Attribute Attribute Value Select Attribute
Adam Tech
Product Category: Pushbutton Switches - Industrial
RoHS:  
Round
SPDT
ON - (OFF)
220 VAC
220 VDC
1 A
Red
Red
Solder Lug
IP40
LED
PB5
Brand: Adam Tech
Maximum Operating Temperature: + 55 C
Minimum Operating Temperature: - 25 C
Mounting Style: Panel Mount
Packaging: Bulk
Product: Industrial Switches
Product Type: Pushbutton Switches
Factory Pack Quantity: 40
Subcategory: Switches
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536500090
USHTS:
8536509031
KRHTS:
8536502000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 120   Multiples: 40
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$8.18 $981.60
$7.94 $2,223.20
$7.76 $4,035.20
$7.61 $7,610.00
2,520 Quote