AIF04ZPFC-02NL

Advanced Energy / Artesyn
826-AIF04ZPFC-02NL
AIF04ZPFC-02NL

Mfr.:

Description:
Power Supplies - Board Mount 1600W 380V output Neg Parallel

In Stock: 62

Stock:
62 Can Dispatch Immediately
Factory Lead Time:
28 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$290.30 $290.30
$276.48 $1,382.40
$275.17 $2,751.70

Product Attribute Attribute Value Select Attribute
Advanced Energy
Product Category: Power Supplies - Board Mount
RoHS:  
1.6 kW
85 VAC to 264 VAC, 120 VDC to 370 VDC
1 Output
380 VDC
4.2 A
Through Hole
Encapsulated
95 %
4.6 in
2.4 in
0.55 in
AIF04ZPFC
Brand: Advanced Energy / Artesyn
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
Input Frequency: 50 Hz/60 Hz
Maximum Operating Temperature: + 100 C
Minimum Operating Temperature: - 20 C
Open Frame/Enclosed: Enclosed
Packaging: Bulk
Product Type: AC-DC Power Modules
Factory Pack Quantity: 64
Subcategory: Power Supplies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8504409540
JPHTS:
854239099
TARIC:
8504408390
MXHTS:
8542399901
ECCN:
EAR99

Medical Products

Cincon Medical Products provide low leakage current and harsh environment endurance that meets the highest requirements of hospital and health care applications. Cincon has decades of experience in medical product design and offers designers with a variety of products and technical services. All medical products meet the requirements for 2 MOPP, EN 61558 (60335). ANSI/AAMI ES 60601-1/EN 60601-1 Ed 3.1, and EN 60601-1-2 Ed4.0 Class B. These products are CEC and ErP Level V compliant and, for some products, Level VI compliant. Cincon Medical Products are suitable for most of medical devices, including screens of medical equipment, hospital beds, medical optical instruments, medical ultrasound devices, dialysis chairs, and ventilators.

AIF04ZPFC PFC Modules

Advanced Energy / Artesyn AIF04ZPFC Modules are full-brick, power factor correction (PFC) modules that deliver a high 95% conversion efficiency and a nominal non-isolated output of 380VDC voltage. These 1600W PFC converters accept a wide input voltage range of 85VAC to 264VAC. Advanced Energy / Artesyn AIF04ZPFC Modules are encapsulated in a 2.4" x 4.6" (61mm x 116.8mm) full-brick form factor and a height of 0.5". The modules offer a power density of 290W/in3 (24.1W/cm3) and are ideal for industrial applications.

Tethered Drones

Advanced Energy / Artesyn Tethered Drones feature extended flight time, cover more ground, and transmit data reliably. These drones are typically connected to a high-voltage DC power source, which enables the use of a thin, lightweight cable. The tethered drones require a ground-based power source to feed the tether cable. Point-of-Load (POL) and Board-Mounted Power (BMP) converters can be utilized for low-voltage conversion within the drone to power cameras, communications, and other electronics. The tethered drones are used for surveillance and broadcasting.

IRM-90 90W AC-DC Green Power Supply Modules

MEAN WELL IRM-90 90W AC-DC Green Power Supply Modules are suitable for the Internet of Things (IoT), handheld instruments, communication equipment, and household appliances. The series was designed to meet the demands of the market for higher wattage. Two types are available: IRM-90 can be directly mounted and soldered onto the PCB, or IRM-90-xST screw terminal type can offer alternative mounting and wiring options. The compact units comply with EN55032 Class B without external EMI filters, have an 80VAC to 305VAC input (suitable for 277VAC in North America), and have a low, no-load power consumption of <0.21W.