CXA10-48D12J

Advanced Energy / Artesyn
826-CXA10-48D12J
CXA10-48D12J

Mfr.:

Description:
DC/DC Converters - Through Hole 10W 12V 0.41A

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
62
Expected 2026/02/13
Factory Lead Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$106.51 $106.51
$104.89 $524.45
$98.31 $983.10
$70.08 $1,752.00
$41.94 $2,097.00
$41.61 $4,161.00

Product Attribute Attribute Value Select Attribute
Advanced Energy
Product Category: DC/DC Converters - Through Hole
RoHS:  
Isolated
2 Output
10 W
48 V
18 V
75 V
12 V
410 mA
- 12 V
410 mA
1.5 kV
50.8 mm (2 in)
25.4 mm (1 in)
10 mm (0.394 in)
Industrial
CXA10
Brand: Advanced Energy / Artesyn
Dimensions: 50.8 mm x 25.4 mm x 10 mm
Input Voltage: 18 V to 75 V
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 40 C
Mounting Style: Through Hole
Packaging: Tray
Product: Isolated
Product Type: Isolated DC-DC Converters
Factory Pack Quantity: 1
Subcategory: DC-DC Converters
Unit Weight: 12 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8504409999
CAHTS:
8504403000
USHTS:
8504406001
JPHTS:
850440011
KRHTS:
8504409099
TARIC:
8504409590
MXHTS:
8504401400
ECCN:
EAR99

Isolated DC/DC Converters

Advanced Energy / Artesyn offers isolated DC/DC converter choices to meet virtually all common design requirements: 'brick' form factors or general-purpose PCB mountable styles, with telecom or industrial input voltage ranges, output rails for all needs down to low voltage semiconductors, designs optimized for economy or power performance, and through-hole or surface mount, enclosed or open frame styles.