IMP8-3R0-1R0-30-A

Advanced Energy / Artesyn
826-IMP8-3R0-1R030A
IMP8-3R0-1R0-30-A

Mfr.:

Description:
Modular Power Supplies – Assembled

In Stock: 1

Stock:
1 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$1,691.98 $1,691.98
$1,625.76 $8,128.80
10 Quote

Product Attribute Attribute Value Select Attribute
Advanced Energy
Product Category: Modular Power Supplies – Assembled
264 VAC, 300 VDC
750 W
4 Output
28 V
28 V
Panel
Enclosed
254 mm
177.8 mm
63.5 mm
4 kVrms
Industrial
IMP
Brand: Advanced Energy / Artesyn
Input Frequency: 440 Hz
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 40 C
Output Current-Channel 1: 6.7 A
Output Current-Channel 2: 11 A
Product Type: Modular Power Supplies
Factory Pack Quantity: 1
Subcategory: Power Supplies
Part # Aliases: 73-580-9244I
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8504409540
TARIC:
8504408390
ECCN:
EAR99