LGA10C-00SADJJ

Advanced Energy / Artesyn
826-LGA10C-00SADJJ
LGA10C-00SADJJ

Mfr.:

Description:
DC/DC Converters - SMD 50W 0.59-5.1 @ 10A 16.26x16.26x3.27mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 15

Stock:
15 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$22.43 $22.43
$21.61 $108.05
$21.26 $212.60
$18.54 $463.50
$18.53 $926.50
Full Reel (Order in multiples of 600)
$16.94 $10,164.00

Product Attribute Attribute Value Select Attribute
Advanced Energy
Product Category: DC/DC Converters - SMD
RoHS:  
Non-Isolated
1 Output
50 W
9 V
3 V
14 V
590 mV to 5.1 V
10 A
16.5 mm (0.65 in)
16.5 mm (0.65 in)
3.3 mm (0.13 in)
Industrial
LGA C
Brand: Advanced Energy / Artesyn
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Packaging: Reel
Packaging: Cut Tape
Product: Non-Isolated / PoL
Product Type: Non-Isolated DC-DC Converters
Factory Pack Quantity: 600
Subcategory: DC-DC Converters
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8504409999
CAHTS:
8504500000
USHTS:
8504409580
JPHTS:
8504500001
KRHTS:
8504509010
TARIC:
8504409590
MXHTS:
8504509102
BRHTS:
85045000
ECCN:
EAR99

Non-Isolated DC/DC Converters

Advanced Energy / Artesyn Point of Load (POL) DC/DC converters overcome the challenges caused by the latest high-performance semiconductor devices' high peak current demands and low noise margins. These POL converters place individual, non-isolated DC sources near their point of use to minimize losses caused by voltage drops, help overcome noise sensitivity and EMI emission issues, and ensure tight regulation under dynamic load conditions.

LGA C Power Conversion Modules

Advanced Energy / Artesyn LGA C series Power Conversion Modules offers high density, non-isolated board-mount power converters. The ultra-compact packaging makes them ideal for space-sensitive applications. Advanced Energy / Artesyn LGA C series power conversion modules are available in four models: 3A, 6A, 10A, and 20A. All four models have an identical footprint, providing engineers with a convenient power path if system requirements change.

Artesyn Embedded Technologies Artesyn Non-Isolated DC/DC Converter

Artesyn Technologies point of load (POL) DC/DC converter enables electronic developers to overcome the challenges caused by the high peak current demands and low noise margins of the latest high-performance semiconductor devices by placing individual, non-isolated, DC sources near their point of use. This minimizes losses caused by voltage drops, helps overcome noise sensitivity and EMI emission issues, and ensures tight regulation under dynamic load conditions.