LGA80D-EVAL-KIT

Advanced Energy / Artesyn
826-LGA80D-EVAL-KIT
LGA80D-EVAL-KIT

Mfr.:

Description:
Power Management IC Development Tools Eval kit for LGA80D 2 modules 1 PMBus

In Stock: 2

Stock:
2 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$223.27 $223.27

Product Attribute Attribute Value Select Attribute
Advanced Energy
Product Category: Power Management IC Development Tools
Evaluation Kits
Non-Isolated DC/DC Converter
7.5 V to 14 V
LGA80D
Brand: Advanced Energy / Artesyn
Interface Type: I2C
Output Current: 80 A
Packaging: Box
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 1.475 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
TARIC:
8543709099
MXHTS:
8473300401
ECCN:
EAR99

FEATURED PRODUCTS
ADVANCED ENERGY