CX06M-0000-N-A

Advanced Energy / Excelsys
324-CX06M0000NA
CX06M-0000-N-A

Mfr.:

Description:
Modular Power Supplies – Chassis 600W Fanless Medical CoolPac, Screw terminal, Normal leakage, 4 slots, 12V Aux , must be used with CoolX Mod

In Stock: 5

Stock:
5 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$274.31 $274.31

Product Attribute Attribute Value Select Attribute
Advanced Energy
Product Category: Modular Power Supplies – Chassis
RoHS:  
REACH - SVHC:
600 W
85 VAC to 264 VAC, 120 VDC to 300 VDC
4 Position
215.9 mm
114.3 mm
39.1 mm
4 kVrms
IEC60601-1, IEC60601-1-2
CoolX600
Brand: Advanced Energy / Excelsys
Compliance: IEC60601-1, IEC60601-1-2
Industry: Medical
Input Frequency: 47 Hz to 440 Hz
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Packaging: Bulk
Product Type: Modular Power Supplies
Factory Pack Quantity: 5
Subcategory: Power Supplies
Unit Weight: 4.7 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8504409540
TARIC:
8504408390
ECCN:
EAR99

Industrial & Collaborative Robots

Advanced Energy Industrial and Collaborative Robots (Cobots) perform tasks accurately and offer high efficiency. The cobots can work with lower payloads, speeds, and forces. This allows the cobots to work side-by-side with humans. The industrial and collaborative robots can be powered by AC-DC power supplies such as LCC250, LCC1200, CoolX, and DC-DC solutions such as ATA converters. These robots can also be powered by AC-DC solutions, including AIF-500 converters and LCC600 mounting options.

CoolX Power Supplies

Advanced Energy / Excelsys CoolX® Power Supplies include intelligent digital power devices ranging from 600W to 3000W. These modular products offer high power density and a wide range of options. The CoolX600 series delivers 600W without fan-assisted cooling in a compact design with 93% efficiency and can be populated with four CoolMods, providing up to eight isolated DC outputs ranging from 1V to 58V. The CoolX1000 modular devices feature up to 1000W in a fanless U-channel package with 254mm x 165mm x 39.1mm dimensions. The CoolX1800 series provides 1800W in a compact 267mm x 127mm x 41mm package for approximately 50% more power than the industry standard. The CoolX3000 power supply offers variable fan speed control, a five-year warranty, and analog and digital management in a user-configurable package. Applications for Advanced Energy / Excelsys CoolX Power Supplies include medical, telecom and networking, industrial, and data centers.

Medical AC Adapters & Power Supplies

Advanced Energy / SL Power Medical AC Adapters and Power Supplies are engineered to exceed regional and global healthcare regulatory standards. Products meet EMC compliance with IEC60601-1-2 and environmental compliance with IEC60950. Two isolation barriers are provided to ensure the applied part is isolated from the ground and meets the leakage current limits. Applications include surgical, monitoring, imaging, laboratory, and diagnostics.