BVL061000003N

Advanced Energy / SL Power
675-BVL061000003N
BVL061000003N

Mfr.:

Description:
Battery Chargers 6V, 1A, 7.35W

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 250   Multiples: 10
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$60.45 $15,112.50

Product Attribute Attribute Value Select Attribute
Advanced Energy
Product Category: Battery Chargers
RoHS: N
Sealed Lead Acid
2.5 mm Barrel Plug
Brand: Advanced Energy / SL Power
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Maximum Operating Temperature: + 40 C
Minimum Operating Temperature: + 5 C
Number of Batteries: 1 Battery
Product Type: Battery Chargers
Series: BVL
Factory Pack Quantity: 10
Subcategory: Battery
Unit Weight: 226.800 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8504409999
CAHTS:
8504409093
USHTS:
8504409510
TARIC:
8504408390
ECCN:
EAR99

FEATURED PRODUCTS
ADVANCED ENERGY