LB130S56K

Advanced Energy / SL Power
675-LB130S56K
LB130S56K

Mfr.:

Description:
LED Power Supplies 130W 56V 2.32A CV High Temp LED PS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
24 Weeks Estimated factory production time.
Minimum: 40   Multiples: 40
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$154.10 $6,164.00
120 Quote

Product Attribute Attribute Value Select Attribute
Advanced Energy
Product Category: LED Power Supplies
RoHS:  
Constant Voltage (CV)
2.32 A
56 VDC
130 W
100 VAC to 240 VAC
With Dimming
1 Output
Chassis Mount
127 mm (5 in)
76 mm (2.992 in)
31 mm (1.22 in)
Industrial
LB130S
Brand: Advanced Energy / SL Power
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 10 C
Open Frame/Enclosed: Open Frame
Product Type: LED Power Supplies
Factory Pack Quantity: 40
Subcategory: Power Supplies
Unit Weight: 380 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8504401400
CAHTS:
8504409093
USHTS:
8504406007
TARIC:
8504409590
ECCN:
EAR99