ME20A1203B01

Advanced Energy / SL Power
675-ME20A1203B01
ME20A1203B01

Mfr.:

Description:
Wall Mount AC Adapters WallPlug/Interchange 12Vdc, 20W, Level VI

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 93

Stock:
93 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$22.10 $22.10
$21.36 $106.80
$20.03 $200.30
$19.26 $481.50
$18.70 $935.00
$18.00 $1,800.00
$17.13 $4,282.50
$16.97 $8,485.00

Product Attribute Attribute Value Select Attribute
Advanced Energy
Product Category: Wall Mount AC Adapters
RoHS:  
Included
North America
Interchangeable Plugs
100 VAC to 240 VAC
1 Output
18 W
12 VDC
1.5 A
Medical
Barrel Connector
2.5 mm Barrel Plug (2.5x5.5)
1.5 m
Level VI
ME20
Brand: Advanced Energy / SL Power
Center Pin Length: 9.5 mm
Connector A Polarity: Center Positive
Load Regulation: Regulated
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 20 C
Mounting Style: Wall Mount
Product Type: Wall Mount AC Adapters
Factory Pack Quantity: 250
Subcategory: AC-DC Power Supply
Unit Weight: 155 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8504409999
CAHTS:
8504409093
USHTS:
8504409510
KRHTS:
8504401090
TARIC:
8504408390
ECCN:
EAR99

Medical AC Adapters & Power Supplies

Advanced Energy / SL Power Medical AC Adapters and Power Supplies are engineered to exceed regional and global healthcare regulatory standards. Products meet EMC compliance with IEC60601-1-2 and environmental compliance with IEC60950. Two isolation barriers are provided to ensure the applied part is isolated from the ground and meets the leakage current limits. Applications include surgical, monitoring, imaging, laboratory, and diagnostics.

Patient Care Solutions

Advanced Energy / SL Power Patient Care Solutions are suitable for vital signs monitoring, dialysis, and infusion pumps. These solutions are ideal for healthcare applications and environments that require reliable network connectivity and dependability. Specifications include power ratings from 85W to 800W, ensuring designers can find the right power supply for a variety of applications. Advanced Energy / SL Power Patient Care Power Supplies include the TE, SLB125, NGB250, NGB425, NGB660, and NGB800 series.