MU425S48E

Advanced Energy / SL Power
675-MU425S48E
MU425S48E

Mfr.:

Description:
Power Supplies - Chassis Mount Medical Power Supply 425W, 48VDC

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 32   Multiples: 32
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$264.16 $8,453.12
64 Quote

Product Attribute Attribute Value Select Attribute
Advanced Energy
Product Category: Power Supplies - Chassis Mount
RoHS:  
425 W
100 VAC to 240 VAC, 120 VDC to 300 VDC
1 Output
48 VDC
5.9 A
U-Bracket
1.5 kVDC
90 %
Medical
157.5 mm (6.201 in)
84 mm (3.307 in)
41 mm (1.614 in)
MU425
Brand: Advanced Energy / SL Power
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Input Frequency: 47 Hz to 63 Hz
Load Regulation: Regulated
Mounting Style: Chassis
Open Frame/Enclosed: Open Frame
Power - Forced Air: 425 W
Product: Switching Supplies
Product Type: Switching Power Supplies
Factory Pack Quantity: 32
Subcategory: Power Supplies
Unit Weight: 670 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8504401400
CAHTS:
8504409093
USHTS:
8504409530
TARIC:
8504408390
ECCN:
EAR99

Medical Products

Cincon Medical Products provide low leakage current and harsh environment endurance that meets the highest requirements of hospital and health care applications. Cincon has decades of experience in medical product design and offers designers with a variety of products and technical services. All medical products meet the requirements for 2 MOPP, EN 61558 (60335). ANSI/AAMI ES 60601-1/EN 60601-1 Ed 3.1, and EN 60601-1-2 Ed4.0 Class B. These products are CEC and ErP Level V compliant and, for some products, Level VI compliant. Cincon Medical Products are suitable for most of medical devices, including screens of medical equipment, hospital beds, medical optical instruments, medical ultrasound devices, dialysis chairs, and ventilators.

Medical AC Adapters & Power Supplies

Advanced Energy / SL Power Medical AC Adapters and Power Supplies are engineered to exceed regional and global healthcare regulatory standards. Products meet EMC compliance with IEC60601-1-2 and environmental compliance with IEC60950. Two isolation barriers are provided to ensure the applied part is isolated from the ground and meets the leakage current limits. Applications include surgical, monitoring, imaging, laboratory, and diagnostics.

MU425S 425W Medical Grade AC/DC Power Supplies

Advanced Energy / SL Power MU425S 425W Medical Grade AC/DC Power Supplies are single-output components designed to power professional healthcare devices. These power supply models are available with main output voltages of 12V, 18V, 24V, 36V, and 48V, with an isolated 12V/1A fan output and 5V/2A standby voltage. These power supplies meet Means of Patient Protection (MOPP) input-to-output isolation. The MU425 models are also RoHS compliant and meet EN61000-4-2, EN61000-4-3, and EN61000-4-6 requirements for Home Healthcare applications.