NGB660S15K

Advanced Energy / SL Power
675-NGB660S15K
NGB660S15K

Mfr.:

Description:
Power Supplies - Chassis Mount 15V @ 37.0A Class I

Availability

Stock:
Non-Stocked
Factory Lead Time:
24 Weeks Estimated factory production time.
Minimum: 32   Multiples: 32
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$229.80 $7,353.60
64 Quote

Product Attribute Attribute Value Select Attribute
Advanced Energy
Product Category: Power Supplies - Chassis Mount
RoHS:  
U-Bracket
Brand: Advanced Energy / SL Power
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Mounting Style: Chassis
Open Frame/Enclosed: Open Frame
Product Type: Switching Power Supplies
Factory Pack Quantity: 32
Subcategory: Power Supplies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8504409540
TARIC:
8504408390
ECCN:
EAR99

NGB250/NGB425/NGB660/NGB800 Power Supplies

Advanced Energy / SL Power NGB250, NGB425, NGB660, and NGB800 Switching Power Supplies are single-output devices that meet medical and industrial safety standards. The NGB250 devices provide an output power of up to 250W with airflow, only derating to 180W convection-cooled. The NGB425 series offers up to 425W with airflow and up to 300W convection-cooled, while the NGB425 units feature up to 660W with airflow and up to 400W convection-cooled. The NGB800 series provides up to 800W with airflow and up to 500W convection-cooled. Advanced Energy / SL Power NGB250, NGB425, NGB660, and NGB800 Switching Power Supplies meet Class B emissions levels and feature a universal 80VAC or 85VAC to 264VAC input range and <100µA leakage current.

Medical Products

Cincon Medical Products provide low leakage current and harsh environment endurance that meets the highest requirements of hospital and health care applications. Cincon has decades of experience in medical product design and offers designers with a variety of products and technical services. All medical products meet the requirements for 2 MOPP, EN 61558 (60335). ANSI/AAMI ES 60601-1/EN 60601-1 Ed 3.1, and EN 60601-1-2 Ed4.0 Class B. These products are CEC and ErP Level V compliant and, for some products, Level VI compliant. Cincon Medical Products are suitable for most of medical devices, including screens of medical equipment, hospital beds, medical optical instruments, medical ultrasound devices, dialysis chairs, and ventilators.