SLB300S36C

Advanced Energy / SL Power
675-SLB300S36C
SLB300S36C

Mfr.:

Description:
Power Supplies - Chassis Mount 300W 36V 5.55A Class II

Availability

Stock:
Non-Stocked
Factory Lead Time:
24 Weeks Estimated factory production time.
Minimum: 40   Multiples: 40
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$108.19 $4,327.60
$108.18 $12,981.60
280 Quote

Product Attribute Attribute Value Select Attribute
Advanced Energy
Product Category: Power Supplies - Chassis Mount
RoHS:  
300 W
100 VAC to 240 VAC
1 Output
36 VDC
5.55 A
Open Frame
4 kVAC
92 %
Medical, Industrial
127 mm (5 in)
76.2 mm (3 in)
35.56 mm (1.4 in)
SLB300
Brand: Advanced Energy / SL Power
Dimensions: 127 mm x 76.2 mm x 35.56 mm
Input Frequency: 47 Hz to 63 Hz
Load Regulation: Not Regulated
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 10 C
Mounting Style: Chassis
Open Frame/Enclosed: Open Frame
Product: Switching Supplies
Product Type: Switching Power Supplies
Factory Pack Quantity: 40
Subcategory: Power Supplies
Type: Switching Power Supplies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8504409093
USHTS:
8504409530
KRHTS:
8504401090
TARIC:
8504408390
ECCN:
EAR99

Medical Products

Cincon Medical Products provide low leakage current and harsh environment endurance that meets the highest requirements of hospital and health care applications. Cincon has decades of experience in medical product design and offers designers with a variety of products and technical services. All medical products meet the requirements for 2 MOPP, EN 61558 (60335). ANSI/AAMI ES 60601-1/EN 60601-1 Ed 3.1, and EN 60601-1-2 Ed4.0 Class B. These products are CEC and ErP Level V compliant and, for some products, Level VI compliant. Cincon Medical Products are suitable for most of medical devices, including screens of medical equipment, hospital beds, medical optical instruments, medical ultrasound devices, dialysis chairs, and ventilators.

Medical AC Adapters & Power Supplies

Advanced Energy / SL Power Medical AC Adapters and Power Supplies are engineered to exceed regional and global healthcare regulatory standards. Products meet EMC compliance with IEC60601-1-2 and environmental compliance with IEC60950. Two isolation barriers are provided to ensure the applied part is isolated from the ground and meets the leakage current limits. Applications include surgical, monitoring, imaging, laboratory, and diagnostics.

SLB300 300W Medical/Industrial Power Supplies

Advanced Energy / SL Power SLB300 300W Medical / Industrial Power Supplies are single-output devices with a 300W (with 100LFM air) and 200W (convection cooled) output power. The SLB300 series features a universal 80VAC to 264VAC input in a 3" x 5" x 1.4" package that fits 1U applications. Advanced Energy / SL Power SLB300 300W Medical / Industrial Power Supplies provide overtemperature, overload, short-circuit, and overvoltage protection in a -10°C to +70°C temperature range and require no minimum load.