SLB350S56K

Advanced Energy / SL Power
675-SLB350S56K
SLB350S56K

Mfr.:

Description:
Power Supplies - Chassis Mount 350W 56V 6.25A 3x5x1.5 UL62368-1

Lifecycle:
New Product:
New from this manufacturer.

In Stock: 34

Stock:
34 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$108.11 $108.11
$103.40 $517.00
$100.82 $1,008.20
$98.06 $2,451.50
$96.03 $4,801.50
$94.04 $9,404.00

Product Attribute Attribute Value Select Attribute
Advanced Energy
Product Category: Power Supplies - Chassis Mount
RoHS:  
350 W
80 VAC to 264 VAC
1 Output
56 VDC
6.25 A
Open Frame
4 kVAC
90 %
Industrial
127 mm
76.2 mm
33.5 mm
SLB350
Brand: Advanced Energy / SL Power
Dimensions: 127 mm x 76.2 mm x 33.5 mm
Input Frequency: 47 Hz to 63 Hz
Load Regulation: 2 %
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 10 C
Mounting Style: Chassis
Open Frame/Enclosed: Open Frame
Product: AC/DC Power Supply
Factory Pack Quantity: 1
Unit Weight: 370 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8504409093
USHTS:
8504409530
KRHTS:
8504401090
TARIC:
8504408390
ECCN:
EAR99

SLB350 Power Supplies

Advanced Energy / SL Power SLB350 Power Supplies are high-performance AC-DC power supplies designed for industrial-grade applications with a single-output configuration. These power supplies provide up to 350W of power with 200LFM airflow and nominal voltages of 12V, 24V, 48V, and 56V. The SLB350 power supplies operate within an 85VAC to 264VAC input voltage range, with a typical efficiency of 90%, and offer fixed output voltage adjustability. The protection features include output overvoltage, short-circuit, thermal protection, and overload protection. The SLB350 power supplies comply with RoHS and are available in a 3-inch x 5-inch x 1.5-inch form factor.

Medical Products

Cincon Medical Products provide low leakage current and harsh environment endurance that meets the highest requirements of hospital and health care applications. Cincon has decades of experience in medical product design and offers designers with a variety of products and technical services. All medical products meet the requirements for 2 MOPP, EN 61558 (60335). ANSI/AAMI ES 60601-1/EN 60601-1 Ed 3.1, and EN 60601-1-2 Ed4.0 Class B. These products are CEC and ErP Level V compliant and, for some products, Level VI compliant. Cincon Medical Products are suitable for most of medical devices, including screens of medical equipment, hospital beds, medical optical instruments, medical ultrasound devices, dialysis chairs, and ventilators.