SLB65S12C

Advanced Energy / SL Power
675-SLB65S12C
SLB65S12C

Mfr.:

Description:
Power Supplies - Chassis Mount The factory is currently not accepting orders for this product.

Product Attribute Attribute Value Select Attribute
Advanced Energy
Product Category: Power Supplies - Chassis Mount
RoHS:  
REACH - SVHC:
60 W
80 VAC to 264 VAC
1 Output
12 VDC
5 A
Open Frame
4 kVAC
89 %
Industrial
76.2 mm
50.8 mm
27.55 mm
IEC 60601-1, IEC 62368-1
SLB65
Brand: Advanced Energy / SL Power
Compliance: CSA/IEC/UL 60601-1; 62368-1
Dimensions: 76.2 mm x 50.8 mm x 27.55 mm
Input Frequency: 47 Hz to 63 Hz
Load Regulation: Yes, Regulated
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 20 C
Mounting Style: Chassis Mount
Open Frame/Enclosed: Open Frame
Product: AC-DC Power Supplies
Product Type: Switching Power Supplies
Factory Pack Quantity: 60
Subcategory: Power Supplies
Type: AC to DC Power Supply
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
The factory is currently not accepting orders for this product.

Compliance Codes
CAHTS:
8504403000
USHTS:
8504406007
JPHTS:
850440011
TARIC:
8504409590
MXHTS:
8504401400
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

HDP65 & MDP65 65W AC-DC Power Supplies

Bel Power Solutions HDP65 and MDP65 65W AC-DC Power Supplies feature open-frame construction with a universal input voltage range from 90VAC to 264VAC and a wide operating temperature range of -20°C to +70°C. These convection-cooled power supplies are designed using GaN power technology and provide a high power density of 17.20W/in3 and high efficiency of up to 92%. Bel Power Solutions HDP65 and MDP65 AC-DC Power Supplies offer output power up to 65W, RoHS compliance, and Nemko and UL safety approvals. The HDP65 series meets IEC 62368 safety standards and is ideal for industrial applications. The MDP65 series meets IEC 60601 safety standards and 2 x MOPP, making it ideal for medical applications, including body floating (BF).

SLB65S Switching Power Supplies

Advanced Energy / SL Power SLB65S Switching Power Supplies feature a nominal main output of 5V, 12V, 15V, 18V, 24V, or 48V and a small form factor with 2" x 3" x 1.2" dimensions. These medically approved, single-output devices provide up to 65W convection and include output overvoltage, short-circuit, and overload protection. The series meets various safety approvals, RoHS compliance, and 2 x MOPP isolation. Advanced Energy / SL Power SLB65S Switching Power Supplies are suitable for 1U applications and offer an 80VAC to 264VAC universal input.

In Stock: 5

Stock:
5 Can Dispatch Immediately
Factory Lead Time:
53 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 5 will be subject to minimum order requirements.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$42.33 $42.33
$40.64 $203.20