CA-27-48

Advanced Energy / TEGAM
324-CA-27-48
CA-27-48

Mfr.:

Description:
Specialised Cables Cable, 1805 and 1806 to Large Heater, 48"

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
5 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$540.90 $540.90

Product Attribute Attribute Value Select Attribute
Advanced Energy
Product Category: Specialised Cables
Cables
Heater Cable
4 ft
Brand: Advanced Energy / TEGAM
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Product Type: Specialized Cables
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
9030333800
TARIC:
8544429090
ECCN:
3A992

FEATURED PRODUCTS
ADVANCED ENERGY