15FL24-24W

Advanced Energy / Ultravolt
324-15FL2424W
15FL24-24W

Mfr.:

Description:
DC/DC Converters - Chassis Mount FL-Series Floating-Hot-Deck power supply, Triple output, 15kV HV isolation, +24Vdc input, +24Vdc primary output, -15/+5.6Vdc secondary outputs, 24W, Thru-hole/Chassis mount, Regulated,

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 6

Stock:
6 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$805.23 $805.23

Product Attribute Attribute Value Select Attribute
Advanced Energy
Product Category: DC/DC Converters - Chassis Mount
REACH - SVHC:
Isolated
3 Output
24 W
24 V
22.8 V
25.2 V
24 V
1 A
- 15 V
10 mA
15 kV
145 mm
38.1 mm
29.8 mm
Industrial
FL
Brand: Advanced Energy / Ultravolt
Input Voltage: 22.8 V to 25.2 V
Maximum Operating Temperature: + 55 C
Minimum Operating Temperature: - 20 C
Mounting Style: Chassis
Output Current-Channel 3: 10 mA
Output Voltage-Channel 3: 5.6 V
Product: Isolated
Product Type: Isolated DC-DC Converters
Factory Pack Quantity: 2
Subcategory: DC-DC Converters
Tradename: UltraVolt
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8504409190
CAHTS:
8504409031
USHTS:
8504409580
JPHTS:
850440090
KRHTS:
8504409099
TARIC:
8504409590
ECCN:
EAR99

FL Floating Hot Deck LVPS

Advanced Energy / Ultravolt FL Floating Hot Deck, Low-Voltage Power Supplies (LVPS) provide an integrated solution for systems requiring LV power and controls with high-voltage isolation. The FL series combines a highly isolated, DC-DC, multi-output LVPS with advanced isolated digital and analog I/O topology, delivering both power and controls to floating hot deck circuitry. This setup offers a high-performance solution when combined with one or more UV high-voltage power supply (HVPS) or other circuitry. These through-hole FL series devices from Advanced Energy / Ultravolt are isolated up to 15kV and feature <10nA DC leakage current and <40pF AC leakage capacitance. The FL series is ideal for floating applications, such as gated grids, capacitance meters, and leakage testers.