DF196-180455I3S

Advanced Illumination
550-DF196-180455I3S
DF196-180455I3S

Mfr.:

Description:
Industrial Ring Lights MicroBrite Direct Dark Field Ring Light, 180 mm OD, R.Blue, I3S

Lifecycle:
New At Mouser

Availability

Stock:
Non-Stocked
Factory Lead Time:
2 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$3,322.60 $3,322.60

Product Attribute Attribute Value Select Attribute
Advanced Illumination
Product Category: Industrial Ring Lights
RoHS:  
Royal Blue
455 nm
24 VDC
152.8 mm
180 mm
970 mA
IP40
Wire Lead
DF196
Body Style: Round
Brand: Advanced Illumination
Life: 50000 Hour
Maximum Operating Temperature: + 60 C
Minimum Operating Temperature: 0 C
Mounting Style: Screw Mount
Product Type: LED Lighting Fixtures
Factory Pack Quantity: 1
Subcategory: LED Lighting
Tradename: MicroBrite
Unit Weight: 621 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
9405426000

DF196 MicroBrite™ Industrial Ring Lights

Advanced Illumination DF196 MicroBrite™ Industrial Ring Lights are available in multiple diameters and provide focused, medium-angle illumination on a target. These lights are designed to be placed at a set working distance and emit a focused, fixed-size spot on the target. DF196 ring lights are ideal for enhancing surface contrast based on topography changes, edges, and even surface defects on specular reflective surfaces. Advanced Illumination DF196 Industrial Ring Lights offer an RGB option and have an IP40 protection rating.

FEATURED PRODUCTS
ADVANCED ILLUMINATION