RL208M-050WHI24

Advanced Illumination
550-RL208M-050WHI24
RL208M-050WHI24

Mfr.:

Description:
Industrial Ring Lights MicroBrite Direct Bright Field Ring Light, Medium Lens, 50 mm ID, White, 24v, Rev. A

Lifecycle:
New At Mouser

In Stock: 3

Stock:
3 Can Dispatch Immediately
Factory Lead Time:
5 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$846.15 $846.15

Product Attribute Attribute Value Select Attribute
Advanced Illumination
Product Category: Industrial Ring Lights
RoHS:  
White
5500 K to 6100 K
24 VDC
50 mm
95.3 mm
140 mA
IP50
Wire Lead
RL208
Body Style: Round
Brand: Advanced Illumination
Life: 50000 Hour
Maximum Operating Temperature: + 60 C
Minimum Operating Temperature: 0 C
Mounting Style: Screw Mount
Product Type: LED Lighting Fixtures
Factory Pack Quantity: 1
Subcategory: LED Lighting
Tradename: MicroBrite
Unit Weight: 299 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
9405426000

RL208 MicroBrite™ Bright Field Ring Lights

Advanced Illumination RL208 MicroBrite™ Bright Field Ring Lights are compact, high-intensity lights that offer directional illumination suitable for both on- and off-axis applications. These lights provide uniform illumination and good detail on flat matte surfaces, even those with natural color variations. RL208 lights offer various sizes and lens options, allowing various fields of view at different working distances. Advanced Illumination RL208 Ring Lights have a 2m long cable, IEC 62471 compliance, and a 0°C to +60°C operating temperature range.

FEATURED PRODUCTS
ADVANCED ILLUMINATION