ALD1706BPAL

Advanced Linear Devices
585-ALD1706BPAL
ALD1706BPAL

Mfr.:

Description:
Operational Amplifiers - Op Amps Ultra-Micropower

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Advanced Linear Devices
Product Category: Operational Amplifiers - Op Amps
RoHS:  
1 Channel
400 kHz
170 mV/us
2 mV
30 pA
6 V, 10 V
1 V, 2 V
40 uA
200 uA
65 dB
PDIP-8
Through Hole
No Shutdown
0 C
+ 70 C
ALD1706B
Tube
Amplifier Type: Ultra-Micropower Amplifier
Brand: Advanced Linear Devices
Maximum Dual Supply Voltage: 6 V
Minimum Dual Supply Voltage: 1 V
Pd - Power Dissipation: 200 mW
Product: Operational Amplifiers
Product Type: Op Amps - Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 65 dB
Factory Pack Quantity: 50
Subcategory: Amplifier ICs
Technology: CMOS
Voltage Gain dB: 100 dB
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 50   Multiples: 50
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$14.13 $706.50
$12.98 $1,298.00
$12.86 $3,215.00
$12.10 $6,050.00
$11.83 $11,830.00
2,500 Quote