ALD1712ASAL

Advanced Linear Devices
585-ALD1712ASAL
ALD1712ASAL

Mfr.:

Description:
Precision Amplifiers 5V Precision R-to-R

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Advanced Linear Devices
Product Category: Precision Amplifiers
RoHS:  
1 Channel
1.5 MHz
2.1 V/us
150 uV
10 pA
6 V, 10 V
2 V, 4 V
1.5 mA
8 mA
65 dB
26 nV/sqrt Hz
SOIC-8
SMD/SMT
No Shutdown
0 C
+ 70 C
ALD1712A
Tube
Brand: Advanced Linear Devices
Pd - Power Dissipation: 7.5 mW
Product: Precision Amplifiers
Product Type: Precision Amplifiers
PSRR - Power Supply Rejection Ratio: 83 dB
Factory Pack Quantity: 50
Subcategory: Amplifier ICs
Technology: CMOS
Voltage Gain dB: 107.96 dB
Unit Weight: 540 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 50   Multiples: 50
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$8.99 $449.50
$8.23 $823.00
$7.82 $1,955.00
$7.66 $3,830.00
$7.49 $7,490.00
2,500 Quote