ALD2701BSAL

Advanced Linear Devices
585-ALD2701BSAL
ALD2701BSAL

Mfr.:

Description:
Precision Amplifiers 5.0mV Dual CMOS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Advanced Linear Devices
Product Category: Precision Amplifiers
RoHS:  
2 Channel
700 kHz
700 mV/us
5 mV
30 pA
6 V, 10 V
1 V, 2 V
500 uA
1 mA
65 dB
SOIC-8
SMD/SMT
No Shutdown
0 C
+ 70 C
ALD2701B
Tube
Brand: Advanced Linear Devices
Pd - Power Dissipation: 2.5 mW
Product: Operational Amplifiers
Product Type: Precision Amplifiers
PSRR - Power Supply Rejection Ratio: 83 dB
Factory Pack Quantity: 50
Subcategory: Amplifier ICs
Technology: CMOS
Voltage Gain dB: 107.96 dB
Unit Weight: 540 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 50   Multiples: 50
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$12.71 $635.50
$11.68 $1,168.00
$11.56 $2,890.00
$10.89 $5,445.00
$10.63 $10,630.00
2,500 Quote