NSL-A5012

Advanced Photonix
846-NSL-A5012
NSL-A5012

Mfr.:

Description:
Photoresistors CdS Photoresistor 5x4mm, 18-44Kohm

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4,982

Stock:
4,982 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$1.47 $1.47
$1.03 $10.30
$0.77 $77.00
$0.654 $327.00
$0.615 $615.00
$0.583 $1,457.50
$0.555 $2,775.00
$0.52 $5,200.00
$0.507 $12,675.00

Product Attribute Attribute Value Select Attribute
Advanced Photonix
Product Category: Photoresistors
RoHS: N
90 mW
- 30 C
+ 70 C
Brand: Advanced Photonix
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Mounting Style: Through Hole
Packaging: Bulk
Product Type: Photoresistors - LDR / CdS Photocells
Supply Voltage - Max: 150 V
Type: Photodetector
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8541490090
USHTS:
8541497080
JPHTS:
854149000
TARIC:
8541490000
BRHTS:
85414900
ECCN:
EAR99

CdS Photocells

Advanced Photonix CdS Photocells are Light-Dependent Resistors (LDRs) with sensitivity in the visible light region. The visible light measurement is designed to sense light from 400nm to 700nm.