PIN-005D-254F

Advanced Photonix
846-PIN-005D-254F
PIN-005D-254F

Mfr.:

Description:
Photodiodes 2.4x2.4 mm UV enhanced narrow bandpass filter with 254 nm peak

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
22 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$255.17 $255.17
$223.44 $2,234.40

Product Attribute Attribute Value Select Attribute
Advanced Photonix
Product Category: Photodiodes
RoHS:  
Photodiodes
TO-5
SMD/SMT
0.1 us
0 C
+ 70 C
Detector Filter Combo
Brand: Advanced Photonix
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Noise Equivalent Power - NEP: 3E-13 W/sqrt Hz
Product Type: Photodiodes
Responsivity: 0.025 A/W
Factory Pack Quantity: 10
Subcategory: Optical Detectors & Sensors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8541490010
USHTS:
8541491050
JPHTS:
854149000
TARIC:
8541490000
BRHTS:
85414900
ECCN:
EAR99