ATS-58002-C1-R0

Advanced Thermal Solutions
984-ATS-58002-C1-R0
ATS-58002-C1-R0

Mfr.:

Description:
LED Heat Sinks & Thermal Substrates maxiFLOW Linear LED Heat Sink, Center Channel, Black, No TIM, 305x45x26mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
13 Weeks Estimated factory production time.
Minimum: 100   Multiples: 100
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$29.40 $2,940.00
$28.01 $5,602.00

Product Attribute Attribute Value Select Attribute
Advanced Thermal Solutions
Product Category: LED Heat Sinks & Thermal Substrates
RoHS:  
Adhesive
Aluminum
0.6 C/W
26 mm
Angled Fin
Brand: Advanced Thermal Solutions
Color: Black
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Length: 305 mm
Packaging: Bulk
Product: Heatsinks
Product Type: LED Heat Sinks
Series: HS with TAPE
Factory Pack Quantity: 100
Subcategory: Heat Sinks
Tradename: maxiFLOW
Width: 45 mm
Unit Weight: 45 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8541900080
TARIC:
8541900000
ECCN:
EAR99

maxiFLOW™ Heat Sinks

Advanced Thermal Solutions maxiFLOW™ Heat Sinks feature a low profile, spread fin array that maximizes surface area for more effective convection (air) cooling. The ATS heat sink design provides high thermal performance for the physical volume it occupies compared to other designs. These ATS cooling solutions are offered in a variety of fin types, including maxiFLOW, straight fin, pin-fin, and cross-cut designs. The straight-fin heat sinks are well-suited for systems with open airflow from front to back. The pin-fin design offers superior cooling in spatially constrained PCB layouts when the airflow direction near the device is ambiguous. The cross-cut fin design allows cooling air to enter from any direction.