ATS-Chill300V

Advanced Thermal Solutions
984-ATS-CHILL300V
ATS-Chill300V

Mfr.:

Description:
Recirculating Chillers Vapor Compression Chiller, 300W, 15 L/min Max Flow Rate, 4L Tank, 230x475x475mm

Due to size or weight of the product, your shipping charge may increase.

Product Attribute Attribute Value Select Attribute
Advanced Thermal Solutions
Product Category: Recirculating Chillers
Delivery Alerts:
 Due to size or weight of the product, your shipping charge may increase.
RoHS:  
ATS-Chill
Chillers
Liquid-to-Air
300 W
Water
300 V
+ 5 C
+ 35 C
490 mm
235 mm
475 mm
Brand: Advanced Thermal Solutions
Length: 475 mm
Packaging: Tray
Product Type: Recirculating Chillers
Factory Pack Quantity: 1
Subcategory: Thermoelectric
Tradename: ATS-Chill
Unit Weight: 23.103 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8418100055
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Liquid Cooling

Advanced Thermal Solutions Liquid Cooling offers a comprehensive range of solutions. The liquid cooling lineup includes chillers, flow meters, industrial cooling distribution modules (iCDMs), leak detectors, heat exchangers, heat sinks, and a generous variety of cold plates. This complete product offering from ATS is designed to address the most demanding thermal challenges.

In Stock: 2

Stock:
2 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$2,902.78 $2,902.78
10 Quote