ATS-NVP-3681-C1-R1

Advanced Thermal Solutions
984-ATSNVP3681C1R1
ATS-NVP-3681-C1-R1

Mfr.:

Description:
Thermal Interface Products Thermal Transfer Plate to Cool NVIDIA TTP Jetson Orin Nano & Orin NX, 63x40x5mm

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Advanced Thermal Solutions
Product Category: Thermal Interface Products
RoHS:  
Thermal Interface Materials
Aluminum
63 mm
40 mm
ATS-NV
Bulk
Brand: Advanced Thermal Solutions
Height: 5 mm
Product Type: Thermal Interface Products
Factory Pack Quantity: 25
Subcategory: Thermal Management
Tradename: NVIDIA
Unit Weight: 32 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8473309000
USHTS:
8473305100
JPHTS:
847330090
MXHTS:
8473300499
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Thermal Transfer Plates for NVIDIA® Jetson™

Advanced Thermal Solutions Thermal Transfer Plates for NVIDIA® Jetson™ are designed for targeted heat management in modules without integrated thermal plates. These plates feature aluminum 6063 with a black anodized finish for durability and efficient heat spreading. The thermal transfer plates come pre-assembled with Chomerics T766 Thermal Interface Material (TIM) on the base for optimal contact with module surfaces. These plates feature a leaf spring and M2 shoulder screws for secure attachment, while extra M3 mounting holes enable flexible integration into a custom chassis. The ATS-NVP-3681-C1-R1 measures 63mm x 40mm x 5mm and is ideal for Jetson Orin Nano and Jetson Orin NX modules. The ATS-NVP-3724-C1-R0 and ATS-NVP-3725-C1-R0 measure 60mm x 40mm x 5mm and are ideal for Jetson Nano and Jetson Xavier NX modules. The thermal transfer plates are RoHS and REACH compliant.

In Stock: 240

Stock:
240
Can Dispatch Immediately
On Order:
125
Expected 2026/11/27
175
Expected 2026/12/04
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$26.04 $26.04
$25.98 $259.80
$24.75 $618.75
$23.84 $1,192.00
$22.98 $2,298.00
$21.89 $5,472.50
$21.76 $10,880.00
1,000 Quote