ATS-X53170D-C1-R0

Advanced Thermal Solutions
984-ATS-X53170D-C1R0
ATS-X53170D-C1-R0

Mfr.:

Description:
Heat Sinks superGRIP Heat Sink Assembly, Straight Fin, T766, Black, 16.25x16.25x9.5mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
13 Weeks Estimated factory production time.
Minimum: 100   Multiples: 100
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$17.65 $1,765.00
$16.82 $3,364.00
$16.20 $8,100.00

Product Attribute Attribute Value Select Attribute
Advanced Thermal Solutions
Product Category: Heat Sinks
RoHS:  
Heat Sink Assemblies
Aluminum
Straight Fin
16.25 mm
16.25 mm
9.5 mm
Brand: Advanced Thermal Solutions
Color: Black
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Packaging: Bulk
Product Type: Heat Sinks
Series: ATS-X
Factory Pack Quantity: 100
Subcategory: Heat Sinks
Tradename: superGRIP
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
7616995190
MXHTS:
7616995195
ECCN:
EAR99