485USBTB-2W

Advantech
600-485USBTB-2W
485USBTB-2W

Mfr.:

Description:
Interface Modules USB TO SR 1 PT, 2 WR USB to Ser Mini Con

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 51

Stock:
51 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$106.02 $106.02

Product Attribute Attribute Value Select Attribute
Advantech
Product Category: Interface Modules
RoHS:  
Converters
USB to RS-485
2 Port
12 Mb/s
RS-485, USB
5 V
5 V
0 C
+ 70 C
Brand: Advantech
Dimensions: 2.3 in x 1.3 in x 0.6 in
Operating Supply Voltage: 5 V
Product Type: Interface Modules
Factory Pack Quantity: 25
Subcategory: Embedded Solutions
Part # Aliases: BB-485USBTB-2W-A
Unit Weight: 245 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8471800002
CAHTS:
8471801000
USHTS:
8471801000
JPHTS:
847180000
TARIC:
8471800000
MXHTS:
8471800402
BRHTS:
84718000
ECCN:
EAR99