96CB-L3020PAI1

Advantech
923-96CBL3020PAI1
96CB-L3020PAI1

Mfr.:

Description:
Specialised Cables LVDS CABLE 30-20PIN 50CM AI1 TYPE(G)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$13.42 $13.42
$13.26 $66.30

Product Attribute Attribute Value Select Attribute
Advantech
Product Category: Specialised Cables
RoHS:  
I/O Cables
LVDS Cable
30 Position
20 Position
500 mm
Brand: Advantech
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Product Type: Specialized Cables
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8544422900
CAHTS:
8544420090
USHTS:
8544429090
TARIC:
8544429090

FEATURED PRODUCTS
ADVANTECH