ADAM-4520-EE

Advantech
923-ADAM-4520-EE
ADAM-4520-EE

Mfr.:

Description:
Interface Modules RS-232 to RS-422/485 converter w/ iso. Rev. EE

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
Advantech
Product Category: Interface Modules
Delivery Restriction:
 Mouser does not presently sell this product in your region.
RoHS:  
Converters
RS-232 to RS-422/485
2 Port
115.2 kb/s
RS-232/422/485
10 V
30 V
- 10 C
+ 70 C
ADAM-4520
Brand: Advantech
Description/Function: Isolated RS-232 to RS-422/485 Converter
Operating Supply Voltage: 10 V to 30 V
Product Type: Interface Modules
Factory Pack Quantity: 1
Subcategory: Embedded Solutions
Unit Weight: 200 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8543709990
USHTS:
9032904100
TARIC:
8473302000
MXHTS:
8473300499
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock: