ADAM-6750-A

Advantech
923-ADAM-6750-A
ADAM-6750-A

Mfr.:

Description:
Gateways 12DI/12DO IoT I/O Gateway with Node-RED

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 10

Stock:
10 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$380.07 $380.07

Product Attribute Attribute Value Select Attribute
Advantech
Product Category: Gateways
RoHS:  
Compact Intelligent Gateways
ARM Cortex A8
1 GHz
100 Mb/s
2 RS-485, 2 RJ-45, 1 USB
LAN, Serial, USB
10 V
30 V
- 40 C
+ 70 C
Brand: Advantech
Country of Assembly: TW
Country of Diffusion: Not Available
Country of Origin: TW
Flash: 512 MB
Memory Type: DDR3L
Operating Supply Current: 20 mA
Product Type: Gateways
RAM: 512 MB
Factory Pack Quantity: 1
Subcategory: Ethernet & Communication Modules
Unit Weight: 250 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
5A992.C