AIM-P504B0

Advantech
923-AIM-P504B0
AIM-P504B0

Mfr.:

Description:
Modules Accessories Office Dock (I/O), 2 USB, 1 RJ45, 1 COM, stand, w/o Power cord for AIM-35/65

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$323.73 $323.73
$319.86 $1,599.30

Product Attribute Attribute Value Select Attribute
Advantech
Product Category: Modules Accessories
RoHS:  
Office Docking Stations
AIM-35
Brand: Advantech
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Dimensions: 215 mm x 174.29 mm x 260.69 mm
Maximum Operating Temperature: + 50 C
Minimum Operating Temperature: - 10 C
Operating Supply Voltage: 9 V to 32 V
Product Type: Modules Accessories
Factory Pack Quantity: 1
Subcategory: Embedded Solutions
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0