BB-FOSTCDRI-SC

Advantech
600-FOSTCDRI-SC
BB-FOSTCDRI-SC

Mfr.:

Description:
Signal Conditioners & Signal Converters SERIAL TO SINGLEMODE FIBER CONVERTER

Lifecycle:
Obsolete
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
Advantech
Product Category: Signal Conditioners & Signal Converters
Delivery Restriction:
 Mouser does not presently sell this product in your region.
RoHS:  
RS-232/422/485 to Fiber Optic
10 V
48 V
Brand: Advantech
Maximum Operating Temperature: + 80 C
Minimum Operating Temperature: - 40 C
Product Type: Interface Modules
Factory Pack Quantity: 1
Subcategory: Embedded Solutions
Part # Aliases: FOSTCDRI-SC
Unit Weight: 290.304 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8471800001
USHTS:
8471801000
TARIC:
8471800000
MXHTS:
84718002
ECCN:
4A994
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock: