BB-LR2F716311

Advantech
923-BB-LR2F716311
BB-LR2F716311

Mfr.:

Description:
Routers LR77 v2FG CNT RS485 set

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
Advantech
Product Category: Routers
Delivery Restriction:
 Mouser does not presently sell this product in your region.
RoHS:  
Cellular Routers
ARM
2.4 GHz
10 Mb/s, 100 Mb/s
1 I/O, 1 Serial, 1 USB
Serial
9 V
36 V
- 40 C
+ 75 C
51 mm x 87 mm x 116 mm
16 MB
IP30
DDR
5.5 W
128 kB, 64 MB
With Security
Brand: Advantech
Product Type: Routers
Series: LR77 v2
Factory Pack Quantity: 1
Subcategory: Ethernet & Communication Modules
Unit Weight: 150 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Origin Classifications
Country of Origin:
Czech Republic
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock: